Hirose GT5-1S-HU technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Grey |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 25mm |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT5 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT5-1S-HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
