Hirose GT5-1S-HU(C) technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Blue |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT5 |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT5-1S-HU(C) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.