This cable mount contact features a brass contact material with a tin plating. It is designed for free hanging applications and supports wire gauges from 24 to 28AWG. The contact is RoHS compliant and available in quantities of 900 per reel.
Hirose GT5-2428/F3.3-5PCF(70) technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Free Hanging |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT5 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT5-2428/F3.3-5PCF(70) to view detailed technical specifications.
No datasheet is available for this part.