Sign in to ask questions about the Hirose GT5W-1S-HU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose GT5W-1S-HU technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Grey |
| Features | WATERPROOF |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT5 |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT5W-1S-HU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.