This Hirose GT7-26DS-HU connector features 26 female sockets in a 2-row configuration, with a grey color and crimp termination. It is designed for free-hanging applications and is available in bulk packaging. The connector is compliant with RoHS regulations and is suitable for a variety of general-purpose applications.
Hirose GT7-26DS-HU technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT7 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.