
Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8 |
| Termination | Crimp |
| RoHS | Compliant |
