
This female signal contact is made from bronze with a tin plating and is rated for 1A of current. It has a crimp termination and is compatible with lead-free applications. The contact is available in bulk packaging with 100 pieces per package. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |