Conn Shrouded Header M 12 POS 2mm Solder RA Thru-Hole Automotive Bag
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 104 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |