CONN SKT 2MM 14POS DUAL
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |