
The GT8E-16DS-HU(29) is a 16-position, 2-row female socket connector from Hirose. It features a black color and crimp termination. This connector is designed for free hanging applications. The GT8E series is RoHS compliant.
Hirose GT8E-16DS-HU(29) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-16DS-HU(29) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
