Hirose GT8E-2022PCF technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-2022PCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.