Hirose GT8E-20DP-DS technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-20DP-DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.