
This 20-position 2-row wire housing from Hirose features a crimp termination and is lead free. It is available in bulk packaging and is RoHS compliant. The housing is designed for free hanging applications and is part of the GT8E series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |