The GT8E-24DP-2H is a 24-position, 2-row surface mount header from Hirose. It features black tin plated male pins and is available in a surface mount package. The header is not RoHS compliant and is packaged in cut tape. It has a pitch of 0.079inch and is part of the GT8E series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | GT8E |
| Termination | Solder |
| RoHS | Not Compliant |