
Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Automotive Bag
Hirose GT8E-2P-DSA technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | GT8E |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
