This 2-position square pin header features black PBT insulation and brass contacts with a tin plating. The contacts are square in shape and have a tin finish on the mating side. The header is designed for through-hole mounting and is available in bulk packaging. The GT8E series from Hirose offers a range of board-to-board and mezzanine connectors for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose GT8E-2P-DSA(11) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | GT8E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose GT8E-2P-DSA(11) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.