The Hirose GT8E-2S-2C(20) is a female socket crimp connector with 2 positions in a single row, packaged in bulk. It features a black color and is RoHS compliant. The connector is designed for free hanging mount and is suitable for crimp termination. It is part of the GT8E series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |