
This Hirose GT8E-3S-HU is a 3-position female socket connector with a black color, lead free composition, and free hanging mount. It features crimp termination and is packaged in bulk. The connector is RoHS compliant and part of the GT8E series.
Hirose GT8E-3S-HU technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-3S-HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.