
The GT8E-3S-HU(21) is a 3-position female socket wire housing from Hirose, designed for crimp termination. It features a black color and is suitable for free hanging applications. This wire housing is part of the GT8E series and is compliant with RoHS regulations.
Hirose GT8E-3S-HU(21) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-3S-HU(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.