
The GT8E-3S-HU(29) is a 3-position female socket connector with a black color and free hanging mount. It features crimp termination and is packaged in bulk. This connector is compliant with RoHS regulations. The GT8E series is a type of connector used for various applications.
Hirose GT8E-3S-HU(29) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-3S-HU(29) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
