Hirose GT8E-4S-HU technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-4S-HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.