
The GT8E-5P-DSA is a 5-position shrouded header with a through hole mount and 1 row configuration. It features a TIN finish on the mating contact and is made from brass. The header is packaged in a tray and is compliant with RoHS regulations. The GT8E series is designed for use in board-to-board and mezzanine applications.
Hirose GT8E-5P-DSA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.