
The Hirose GT8E-5S-HU is a 5-position free hanging wire housing with a black color and female socket contact type. It is designed for crimp termination and is packaged in bulk. The GT8E series is RoHS compliant. This wire housing is suitable for use in various applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |