
The GT8E-5S-HU(22) is a 5-position female socket wire housing from Hirose, featuring a black color and crimp termination. It is designed for free hanging applications and is available in bulk packaging. This product is compliant with RoHS regulations and is part of the GT8E series.
Hirose GT8E-5S-HU(22) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-5S-HU(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.