The GT8E-6P-DS(28) is a 6-position through-hole I/O connector from Hirose. It features brass contacts with a TIN finish and a square shape. The connector is designed for use in applications where a high level of reliability is required, and it meets the requirements of the RoHS directive. The GT8E series is a general-purpose connector that can be used in a variety of applications, including industrial and commercial settings. The connector is available in bulk packaging and is suitable for use in environments where the operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |