
The GT8E-6S-HU(29) is a 6-position female socket connector from Hirose, featuring a black color and free hanging mount. It is designed for crimp termination and is available in bulk packaging. The connector is RoHS compliant and suitable for use in a variety of applications. Operating details are not specified, but it is part of the GT8E series.
Hirose GT8E-6S-HU(29) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-6S-HU(29) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.