Conn Shrouded Header HDR 7 POS 2mm Solder ST SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |