
This 7-position shrouded header features TIN contacts made of brass, with PBT insulation in black. It is designed for through-hole mounting and is packaged in a tray. The GT8E series is RoHS compliant, making it suitable for a wide range of applications.
Sign in to ask questions about the Hirose GT8E-7P-DSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose GT8E-7P-DSA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-7P-DSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.