
Hirose H/MS3102A18-10P(73) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | H/MS |
| Shell Finish | Chromate |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Hirose H/MS3102A18-10P(73) to view detailed technical specifications.
No datasheet is available for this part.