
Conn Circular M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Checking distributor stock and pricing after the page loads.
Hirose H/MS3102A18-10P-D-T1(73) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | H/MS |
| Shell Finish | Chromate |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.