Conn Circular M 19 POS Solder ST Panel Mount 19 Terminal 1 Port
Hirose H/MS3102A22-14P-N(73) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | H/MS |
| Shell Finish | Chromate |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.
