
This 17-position free hanging circular connector is rated for 700V and operates within a temperature range of -40°C to 125°C. It is compliant with MIL-DTL-5015 and features a silver-plated copper alloy contact material. The connector has a chromate aluminum shell and is unshielded, with a solder termination. It is also RoHS compliant and has an IP67 rating for waterproof and dust-tight performance.
Sign in to ask questions about the Hirose H/MS3106A20-29SW(77) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose H/MS3106A20-29SW(77) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | H/MS |
| Shell Finish | Chromate |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Hirose H/MS3106A20-29SW(77) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.