The Hirose H/MS3108B18-10S-D-T(73) is a 4-position free hanging connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for IP67, waterproof, and dust tight. The connector features copper alloy contacts with silver plating and is compliant with MIL-DTL-5015 and RoHS. It is available in a bulk packaging and has a shell size of 18.
Hirose H/MS3108B18-10S-D-T(73) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | H/MS |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.