This 17-position free hanging circular connector features a 20mm aluminum shell with a chromate finish, suitable for operating temperatures between -40°C and 125°C. It has a silver-plated copper alloy contact material and a UL94 V-0 flammability rating. The connector is rated for 700V DC and 500V AC, and is compliant with MIL-DTL-5015 and RoHS standards.
Hirose H/MS3108B20-29S(73) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | H/MS |
| Shell Finish | Chromate |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.