
Surface mount coaxial connector with a straight, male gender and 50 Ohm impedance. Features a 0Hz to 3GHz operating frequency range, 1.3 VSWR, and 50 mating cycles. Constructed with bronze body material and plating, brass/bronze/gold contact material with gold plating, and a polymer dielectric. Operates from -40°C to 90°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose H.FL-R-SMT(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Dielectric Material | Polymer |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Bronze |
| Mating Cycles | 50 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | H.FL |
| Termination | Solder |
| VSWR | 1.3 |
| RoHS | Compliant |
Download the complete datasheet for Hirose H.FL-R-SMT(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
