
Surface mount coaxial connector with a straight, male gender and single port configuration. Features a 50 Ohm impedance and operates from 0Hz to 3GHz, with a maximum frequency of 3GHz. Constructed with a bronze body plated in silver, and bronze/brass center contacts plated in gold. Dielectric material is polymer, and the housing is black. Rated for 50 mating cycles and operates within a temperature range of -40°C to 90°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Hirose H.FL-R-SMT(10) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose H.FL-R-SMT(10) technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymer |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 50 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H.FL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose H.FL-R-SMT(10) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
