
Surface mount, straight, male RF connector with 50 Ohm impedance, designed for 0 to 3 GHz operating frequency up to 3GHz max. Features gold-plated center and contact plating on bronze and brass contact materials, with a silver-plated bronze body. Offers 50 mating cycles and a polymer dielectric, suitable for operation between -40°C and 90°C. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose H.FL-R-SMT(C)(10) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Dielectric Material | Polymer |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Length | 5mm |
| Mating Cycles | 50 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | H.FL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose H.FL-R-SMT(C)(10) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
