Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose H2AAG-10110-Y8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Plating | Gold |
| Length | 10inch |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Series | DF3 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose H2AAG-10110-Y8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
