Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HIROSE
H2ABT-10102-Y4
Datasheet
Hirose
H2ABT-10102-Y4
Volume Production
JUMPER-H1502TR/A2015Y/H1500TR 2
JUMPER-H1502TR/A2015Y/H1500TR 2
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Yellow
Contact Plating
Tin
Length
2inch
Number of Conductors
1
Number of Rows
1
Package Quantity
10
Series
DF3
Wire/Cable Gauge
24AWG
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account