Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose H2BBG-10105-B8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Series | DF3 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose H2BBG-10105-B8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.