Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HIROSE
H2BBG-10112-S6
Datasheet
Hirose
H2BBG-10112-S6
Volume Production
JUMPER-H1501TR/A3049S/H1501TR 12
JUMPER-H1501TR/A3049S/H1501TR 12
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Grey
Contact Plating
Gold
Length
12inch
Number of Conductors
1
Number of Rows
1
Package Quantity
10
Series
DF3
Wire/Cable Gauge
26AWG
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account