Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HIROSE
H2BBT-10108-S6
Datasheet
Hirose
H2BBT-10108-S6
Volume Production
JUMPER-H1500TR/A3049S/H1500TR12
JUMPER-H1500TR/A3049S/H1500TR12
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Grey
Contact Plating
Tin
Length
8inch
Number of Conductors
1
Number of Rows
1
Package Quantity
10
Series
DF3
Wire/Cable Gauge
26AWG
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account