JUMPER-H1507TR/A3048R/H1507TR 6
Hirose H3AAG-10106-R8 technical specifications.
| Color | Red |
| Contact Plating | Gold |
| Length | 6inch |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Series | DF11 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.