Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HIROSE
H3ABG-10108-Y4
Datasheet
Hirose
H3ABG-10108-Y4
Volume Production
JUMPER-H1507TR/A2015Y/H1505TR 8
JUMPER-H1507TR/A2015Y/H1505TR 8
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Yellow
Contact Plating
Gold
Length
8inch
Number of Conductors
1
Number of Rows
1
Package Quantity
10
Series
DF11
Wire/Cable Gauge
24AWG
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account