
JUMPER-H1507TR/A2015S/X 12
Hirose H3AXG-10102-S4 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Length | 2inch |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Series | DF11 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose H3AXG-10102-S4 to view detailed technical specifications.
No datasheet is available for this part.
