Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HIROSE
H3BXG-10103-S6
Datasheet
Hirose
H3BXG-10103-S6
Volume Production
JUMPER-H1505TR/A3049S/X 3
JUMPER-H1505TR/A3049S/X 3
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Grey
Contact Plating
Gold
Length
3inch
Number of Conductors
1
Number of Rows
1
Package Quantity
10
Series
DF11
Wire/Cable Gauge
26AWG
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account