Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HIROSE
H4BBT-10105-V1
Datasheet
Hirose
H4BBT-10105-V1
Volume Production
JUMPER-H9992TR/A3047V/H9992TR 5
JUMPER-H9992TR/A3047V/H9992TR 5
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Violet
Contact Plating
Tin
Length
5inch
Number of Conductors
1
Number of Rows
1
Package Quantity
10
Series
DF13
Wire/Cable Gauge
30AWG
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account