JUMPER-H9991TR/1853 SL/X 12
Checking distributor stock and pricing after the page loads.
Hirose H4BXG-10112-S6 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Series | DF13 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.