JUMPER-H2728TR/C2065B/H2728TR 3
Checking distributor stock and pricing after the page loads.
Hirose H5BBT-10103-B7 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Length | 3inch |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Series | DF7 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.