JUMPER-H2788TR/C2065B/H2788TR 6
Checking distributor stock and pricing after the page loads.
Hirose H6BBT-10106-B7 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Length | 6inch |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Series | EnerBee™ DF22 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.